
A24KB | |
|---|---|
DigiKey Part Number | A24KB-ND |
Manufacturer | |
Manufacturer Product Number | A24KB |
Description | SWITCH TOGGLE SP3T 0.4VA 28V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SP3T Through Hole |
EDA/CAD Models | A24KB Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Lever for Cap |
Series | Actuator Length 5.00mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Bushing Thread Unthreaded, Square |
Circuit | Features Jumper needed to achieve triple throw |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Voltage Rating - AC 28 V | Electrical Life 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,00000 € | 10,00 € |
| Unit Price without VAT: | 10,00000 € |
|---|---|
| Unit Price with VAT: | 11,90000 € |

