A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A24AH

DigiKey Part Number
360-3011-ND
Manufacturer
Manufacturer Product Number
A24AH
Description
SWITCH TOGGLE SP3T 0.4VA 28V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Toggle Switch SP3T Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
A24AH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole, Right Angle
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
10.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded, Square
Ingress Protection
-
Features
Jumper needed to achieve triple throw
Operating Temperature
-30°C ~ 85°C
Actuator Material
Polyamide (PA), Nylon, Glass Filled
Electrical Life
50,000 Cycles
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Factory Stock: 30
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,66000 €9,66 €
108,34000 €83,40 €
257,86480 €196,62 €
507,52200 €376,10 €
1007,19380 €719,38 €
2506,78100 €1.695,25 €
5006,48392 €3.241,96 €
1.0006,19927 €6.199,27 €
Manufacturers Standard Package
Unit Price without VAT:9,66000 €
Unit Price with VAT:11,49540 €