A23AP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A23AP

DigiKey Part Number
A23AP-ND
Manufacturer
Manufacturer Product Number
A23AP
Description
SWITCH TOGGLE DPDT 0.4VA 28V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
A23AP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
10.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded, Square
Ingress Protection
-
Features
Process Sealed
Operating Temperature
-30°C ~ 85°C
Actuator Material
Polyamide (PA), Nylon, Glass Filled
Electrical Life
50,000 Cycles
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Factory Stock: 16
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,93000 €6,93 €
105,98100 €59,81 €
255,63960 €140,99 €
505,39420 €269,71 €
1005,15900 €515,90 €
2504,86332 €1.215,83 €
5004,65050 €2.325,25 €
1.0004,44659 €4.446,59 €
Manufacturers Standard Package
Unit Price without VAT:6,93000 €
Unit Price with VAT:8,24670 €