
A22HB | |
---|---|
DigiKey Part Number | 360-3963-ND |
Manufacturer | |
Manufacturer Product Number | A22HB |
Description | SWITCH TOGGLE DPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A22HB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flatted | |
Actuator Length | 6.30mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded, Square | |
Ingress Protection | - | |
Features | Process Sealed | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Electrical Life | 50,000 Cycles | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,17000 € | 8,17 € |
10 | 7,04800 € | 70,48 € |
25 | 6,64560 € | 166,14 € |
50 | 6,35620 € | 317,81 € |
100 | 6,07900 € | 607,90 € |
250 | 5,73040 € | 1.432,60 € |
500 | 5,47948 € | 2.739,74 € |
1.000 | 5,23909 € | 5.239,09 € |
Unit Price without VAT: | 8,17000 € |
---|---|
Unit Price with VAT: | 9,72230 € |