Similar

A12AV-GC | |
|---|---|
DigiKey Part Number | A12AV-GC-ND |
Manufacturer | |
Manufacturer Product Number | A12AV-GC |
Description | SWITCH TOGGLE SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | A12AV-GC Models |
Category | Actuator Type Standard Round with Cap |
Mfr | Actuator Length 10.00mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded, Square |
Mounting Type Through Hole, Right Angle, Vertical | Features Red Cap |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 28 V | Base Product Number |
Voltage Rating - DC 28 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200AWMSP1T1A1M7RE | E-Switch | 0 | 200AWMSP1T1A1M7RE-ND | 3,46495 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,59790 € | 459,79 € |
| Unit Price without VAT: | 4,59790 € |
|---|---|
| Unit Price with VAT: | 5,47150 € |

