A01HF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A01HF

DigiKey Part Number
A01HF-ND
Manufacturer
Manufacturer Product Number
A01HF
Description
LED CBI IND SW LOPRO GREEN RA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green 2.1V 50mA Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
A01HF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
-
Packaging
Tray
Part Status
Active
Color
Green
Wavelength - Peak
-
Configuration
Single
Current
50mA
Millicandela Rating
-
Viewing Angle
-
Lens Type
-
Lens Style
-
Lens Size
-
Voltage Rating
2.1V
Mounting Type
Through Hole, Right Angle
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 37
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,70000 €3,70 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,70000 €
Unit Price with VAT:4,40300 €