
A01HC | |
---|---|
DigiKey Part Number | A01HC-ND |
Manufacturer | |
Manufacturer Product Number | A01HC |
Description | LED CBI 3MM RED RA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red 1.7V 50mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | A01HC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | - | |
Configuration | Single | |
Current | 50mA | |
Millicandela Rating | - | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 1.7V | |
Mounting Type | Through Hole, Right Angle |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,50000 € | 3,50 € |
Unit Price without VAT: | 3,50000 € |
---|---|
Unit Price with VAT: | 4,16500 € |