
RV5C348A-E2-F | |
---|---|
DigiKey Part Number | 2129-RV5C348A-E2-FTR-ND - Tape & Reel (TR) 2129-RV5C348A-E2-FCT-ND - Cut Tape (CT) 2129-RV5C348A-E2-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV5C348A-E2-F |
Description | IC RTC CLK/CALENDAR SER 10SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 4-Wire Serial 10-LFSOP, 10-MSOP (0.110", 2.80mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year | |
Memory Size | - | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | 4-Wire Serial | |
Voltage - Supply | 2V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 1µA @ 3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-LFSOP, 10-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 10-SSOP-G | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,35000 € | 1,35 € |
10 | 0,98600 € | 9,86 € |
25 | 0,89520 € | 22,38 € |
100 | 0,79540 € | 79,54 € |
250 | 0,74792 € | 186,98 € |
500 | 0,71926 € | 359,63 € |
1.000 | 0,69568 € | 695,68 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,60046 € | 1.200,92 € |
Unit Price without VAT: | 1,35000 € |
---|---|
Unit Price with VAT: | 1,60650 € |