
RS5C372B-E2-F | |
---|---|
DigiKey Part Number | 2129-RS5C372B-E2-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RS5C372B-E2-F |
Description | IC RTC CLK/CALENDAR I2C 8SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-LSSOP (0.173", 4.40mm Width) |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year | |
Memory Size | - | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1.7V ~ 6V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 0.9µA ~ 2µA @ 3V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SSOP | |
Base Product Number |
Quantity | cms-unit-price | Ext Price |
---|---|---|
2.000 | 0,67627 € | 1.352,54 € |
4.000 | 0,66029 € | 2.641,16 € |
6.000 | 0,65229 € | 3.913,74 € |
10.000 | 0,64342 € | 6.434,20 € |
Unit Price without VAT: | 0,67627 € |
---|---|
Unit Price with VAT: | 0,80476 € |