

RQ5RW22BA-TR-FE | |
---|---|
DigiKey Part Number | RQ5RW22BA-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RQ5RW22BA-TR-FE |
Description | IC REG LINEAR 2.2V 50MA SC-82AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-82AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | 2.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.09V @ 1mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,20899 € | 626,97 € |
6.000 | 0,20349 € | 1.220,94 € |
9.000 | 0,20073 € | 1.806,57 € |
15.000 | 0,19768 € | 2.965,20 € |
21.000 | 0,19589 € | 4.113,69 € |
30.000 | 0,19418 € | 5.825,40 € |
Unit Price without VAT: | 0,20899 € |
---|---|
Unit Price with VAT: | 0,24870 € |