
RP604K301A-TR | |
|---|---|
DigiKey Part Number | RP604K301A-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP604K301A-TR |
Description | IC REG BUCK BOOST 3V 300MA 12DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Fixed 3V 1 Output 300mA 12-UFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN(PL)2730-12 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,84447 € | 4.222,35 € |
| 10.000 | 0,82927 € | 8.292,70 € |
| Unit Price without VAT: | 0,84447 € |
|---|---|
| Unit Price with VAT: | 1,00492 € |

