
RP550K001A-TR | |
---|---|
DigiKey Part Number | 2129-RP550K001A-TR-ND - Tape & Reel (TR) 2129-RP550K001A-CT-ND - Cut Tape (CT) 2129-RP550K001A-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP550K001A-TR |
Description | IC REG BUCK ADJ 1A DL 12DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 1A 12-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | RP550K001A-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.3V | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN(PL)2730-12 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,97000 € | 1,97 € |
10 | 1,46300 € | 14,63 € |
25 | 1,33560 € | 33,39 € |
100 | 1,19490 € | 119,49 € |
250 | 1,12796 € | 281,99 € |
500 | 1,08760 € | 543,80 € |
1.000 | 1,05439 € | 1.054,39 € |
2.500 | 1,03279 € | 2.581,98 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,92214 € | 4.610,70 € |
Unit Price without VAT: | 1,97000 € |
---|---|
Unit Price with VAT: | 2,34430 € |