


RP506L001N-TR-K | |
---|---|
DigiKey Part Number | 2129-RP506L001N-TR-KTR-ND - Tape & Reel (TR) 2129-RP506L001N-TR-KCT-ND - Cut Tape (CT) 2129-RP506L001N-TR-KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP506L001N-TR-K |
Description | IC REG BUCK ADJ 2A 12DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4V | |
Current - Output | ||
Frequency - Switching | 2.3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN3030-12 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,14000 € | 2,14 € |
10 | 1,58800 € | 15,88 € |
25 | 1,45120 € | 36,28 € |
100 | 1,30030 € | 130,03 € |
250 | 1,22848 € | 307,12 € |
500 | 1,18514 € | 592,57 € |
1.000 | 1,14948 € | 1.149,48 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 1,10542 € | 3.316,26 € |
Unit Price without VAT: | 2,14000 € |
---|---|
Unit Price with VAT: | 2,54660 € |