MAX11045BECB+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP505K091A-TR

DigiKey Part Number
2129-RP505K091A-TR-ND - Tape & Reel (TR)
2129-RP505K091A-CT-ND - Cut Tape (CT)
2129-RP505K091A-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP505K091A-TR
Description
IC REG BUCK 0.9V 1A 8DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 0.9V 1 Output 1A 8-UFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
cms-packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
cms-part-status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
2.25MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DFN(PL)2020-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,33000 €1,33 €
100,96900 €9,69 €
250,88000 €22,00 €
1000,78200 €78,20 €
2500,73512 €183,78 €
5000,70690 €353,45 €
1.0000,68365 €683,65 €
2.5000,66051 €1.651,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,64431 €3.221,55 €
Manufacturers Standard Package
Unit Price without VAT:1,33000 €
Unit Price with VAT:1,58270 €