
RP505K001C-TR | |
---|---|
DigiKey Part Number | 2129-RP505K001C-TR-ND - Tape & Reel (TR) 2129-RP505K001C-CT-ND - Cut Tape (CT) 2129-RP505K001C-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP505K001C-TR |
Description | IC REG BUCK ADJ 1A 8DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 8-UFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.3V | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN(PL)2020-8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,33000 € | 1,33 € |
10 | 0,96900 € | 9,69 € |
25 | 0,88000 € | 22,00 € |
100 | 0,78200 € | 78,20 € |
250 | 0,73512 € | 183,78 € |
500 | 0,70690 € | 353,45 € |
1.000 | 0,68365 € | 683,65 € |
2.500 | 0,66051 € | 1.651,28 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,64431 € | 3.221,55 € |
Unit Price without VAT: | 1,33000 € |
---|---|
Unit Price with VAT: | 1,58270 € |