
RP504K101A-E2 | |
---|---|
DigiKey Part Number | 2129-RP504K101A-E2TR-ND - Tape & Reel (TR) 2129-RP504K101A-E2CT-ND - Cut Tape (CT) 2129-RP504K101A-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP504K101A-E2 |
Description | IC REG BUCK 1V 600MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1V 1 Output 600mA SC-74A, SOT-753 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,30000 € | 1,30 € |
10 | 0,95300 € | 9,53 € |
25 | 0,86520 € | 21,63 € |
100 | 0,76850 € | 76,85 € |
250 | 0,72236 € | 180,59 € |
500 | 0,69452 € | 347,26 € |
1.000 | 0,67161 € | 671,61 € |
2.500 | 0,64850 € | 1.621,25 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,63285 € | 3.164,25 € |
Unit Price without VAT: | 1,30000 € |
---|---|
Unit Price with VAT: | 1,54700 € |