
RP501K191B-TR | |
---|---|
DigiKey Part Number | RP501K191B-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP501K191B-TR |
Description | IC REG BUCK 1.9V 1A 10DFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.9V 1 Output 1A 10-UFDFN Exposed Pad |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN(PL)2527-10 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,70158 € | 3.507,90 € |
10.000 | 0,68853 € | 6.885,30 € |
Unit Price without VAT: | 0,70158 € |
---|---|
Unit Price with VAT: | 0,83488 € |