RP600K001A-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP501K101A-TR

DigiKey Part Number
RP501K101A-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RP501K101A-TR
Description
IC REG BUCK 1V 1A 10DFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1V 1 Output 1A 10-UFDFN Exposed Pad
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
2.25MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DFN(PL)2527-10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30.01.2026
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,70158 €3.507,90 €
10.0000,68853 €6.885,30 €
Manufacturers Standard Package
Unit Price without VAT:0,70158 €
Unit Price with VAT:0,83488 €