SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP402N301F-TR-FE

DigiKey Part Number
2129-RP402N301F-TR-FETR-ND - Tape & Reel (TR)
2129-RP402N301F-TR-FECT-ND - Cut Tape (CT)
2129-RP402N301F-TR-FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP402N301F-TR-FE
Description
IC REG BOOST 3V 800MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Fixed 3V 1 Output 800mA SC-74A, SOT-753
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
0.6V
Voltage - Input (Max)
4.8V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
1.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,18000 €1,18 €
100,85600 €8,56 €
250,77560 €19,39 €
1000,68750 €68,75 €
2500,64544 €161,36 €
5000,62012 €310,06 €
1.0000,59927 €599,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,57351 €1.720,53 €
Manufacturers Standard Package
Unit Price without VAT:1,18000 €
Unit Price with VAT:1,40420 €