
RP402K501A-TR | |
---|---|
DigiKey Part Number | 2129-RP402K501A-TR-ND - Tape & Reel (TR) 2129-RP402K501A-CT-ND - Cut Tape (CT) 2129-RP402K501A-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP402K501A-TR |
Description | IC REG BOOST 5V 800MA 8DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 800mA 8-UFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.6V | |
Voltage - Input (Max) | 4.8V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN(PL)2020-8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,26000 € | 1,26 € |
10 | 0,92100 € | 9,21 € |
25 | 0,83560 € | 20,89 € |
100 | 0,74160 € | 74,16 € |
250 | 0,69676 € | 174,19 € |
500 | 0,66976 € | 334,88 € |
1.000 | 0,64752 € | 647,52 € |
2.500 | 0,62448 € | 1.561,20 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,60991 € | 3.049,55 € |
10.000 | 0,59827 € | 5.982,70 € |
Unit Price without VAT: | 1,26000 € |
---|---|
Unit Price with VAT: | 1,49940 € |