Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RP402K001A-TR | |
|---|---|
DigiKey Part Number | 2129-RP402K001A-TR-ND - Tape & Reel (TR) 2129-RP402K001A-CT-ND - Cut Tape (CT) 2129-RP402K001A-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP402K001A-TR |
Description | IC REG BOOST ADJ 800MA 8DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 800mA 8-UFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.6V | |
Voltage - Input (Max) | 4.6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN(PL)2020-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,92800 € | 9,28 € |
| 25 | 0,84120 € | 21,03 € |
| 100 | 0,74670 € | 74,67 € |
| 250 | 0,70156 € | 175,39 € |
| 500 | 0,67436 € | 337,18 € |
| 1.000 | 0,65197 € | 651,97 € |
| 2.500 | 0,62877 € | 1.571,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,61410 € | 3.070,50 € |
| 10.000 | 0,60238 € | 6.023,80 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |


