
RP400K001B-TR | |
---|---|
DigiKey Part Number | RP400K001B-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP400K001B-TR |
Description | IC REG BOOST ADJ 600MA 6DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 600mA 6-UFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN(PL)1820-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,58695 € | 2.934,75 € |
10.000 | 0,57567 € | 5.756,70 € |
15.000 | 0,57002 € | 8.550,30 € |
Unit Price without VAT: | 0,58695 € |
---|---|
Unit Price with VAT: | 0,69847 € |