
RP400K001A-TR | |
---|---|
DigiKey Part Number | 2129-RP400K001A-TR-ND - Tape & Reel (TR) 2129-RP400K001A-CT-ND - Cut Tape (CT) 2129-RP400K001A-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP400K001A-TR |
Description | IC REG BOOST ADJ 600MA 6DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 600mA 6-UFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN(PL)1820-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,22000 € | 1,22 € |
10 | 0,88900 € | 8,89 € |
25 | 0,80560 € | 20,14 € |
100 | 0,71450 € | 71,45 € |
250 | 0,67116 € | 167,79 € |
500 | 0,64494 € | 322,47 € |
1.000 | 0,62341 € | 623,41 € |
2.500 | 0,60066 € | 1.501,65 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,58695 € | 2.934,75 € |
Unit Price without VAT: | 1,22000 € |
---|---|
Unit Price with VAT: | 1,45180 € |