
RP300K29DC3-TR | |
---|---|
DigiKey Part Number | 2129-RP300K29DC3-TR-ND - Tape & Reel (TR) 2129-RP300K29DC3-TRCT-ND - Cut Tape (CT) 2129-RP300K29DC3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP300K29DC3-TR |
Description | IC SUPERVISOR 1 CHAN DFN 1010-4B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel DFN(PL)1010-4B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 190ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | DFN(PL)1010-4B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,33000 € | 0,33 € |
10 | 0,22400 € | 2,24 € |
25 | 0,19920 € | 4,98 € |
100 | 0,17220 € | 17,22 € |
250 | 0,15928 € | 39,82 € |
500 | 0,15146 € | 75,73 € |
1.000 | 0,14503 € | 145,03 € |
2.500 | 0,13823 € | 345,57 € |
5.000 | 0,13414 € | 670,70 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,11795 € | 1.179,50 € |
Unit Price without VAT: | 0,33000 € |
---|---|
Unit Price with VAT: | 0,39270 € |