
RP300K27AA-TR | |
---|---|
DigiKey Part Number | RP300K27AA-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP300K27AA-TR |
Description | IC SUPERVISOR 1 CHAN DFN 1010-4B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel DFN(PL)1010-4B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.7V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 47.5ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | DFN(PL)1010-4B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,13077 € | 1.307,70 € |
20.000 | 0,12800 € | 2.560,00 € |
30.000 | 0,12661 € | 3.798,30 € |
50.000 | 0,12507 € | 6.253,50 € |
Unit Price without VAT: | 0,13077 € |
---|---|
Unit Price with VAT: | 0,15562 € |