

RP201K111D-TR | |
---|---|
DigiKey Part Number | RP201K111D-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP201K111D-TR |
Description | IC REG LINEAR 1.1V 150MA DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA DFN(PL)1212-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 1.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | DFN(PL)1212-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,25164 € | 1.258,20 € |
10.000 | 0,24600 € | 2.460,00 € |
15.000 | 0,24317 € | 3.647,55 € |
25.000 | 0,24004 € | 6.001,00 € |
35.000 | 0,23821 € | 8.337,35 € |
Unit Price without VAT: | 0,25164 € |
---|---|
Unit Price with VAT: | 0,29945 € |