


RP173Q552B-TR-FE | |
|---|---|
DigiKey Part Number | RP173Q552B-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP173Q552B-TR-FE |
Description | IC REG LINEAR 5.5V 150MA SC-88A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-88A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 11V | |
Voltage - Output (Min/Fixed) | 5.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.76V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3.7 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Reverse Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-88A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23357 € | 700,71 € |
| 6.000 | 0,22753 € | 1.365,18 € |
| 9.000 | 0,22451 € | 2.020,59 € |
| 15.000 | 0,22116 € | 3.317,40 € |
| 21.000 | 0,21921 € | 4.603,41 € |
| 30.000 | 0,21732 € | 6.519,60 € |
| Unit Price without VAT: | 0,23357 € |
|---|---|
| Unit Price with VAT: | 0,27795 € |

