

RP173N251B-TR-FE | |
---|---|
DigiKey Part Number | 2129-RP173N251B-TR-FETR-ND - Tape & Reel (TR) 2129-RP173N251B-TR-FECT-ND - Cut Tape (CT) 2129-RP173N251B-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP173N251B-TR-FE |
Description | IC REG LINEAR 2.5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 11V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.47V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3.7 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Reverse Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,35000 € | 0,35 € |
10 | 0,24300 € | 2,43 € |
25 | 0,21600 € | 5,40 € |
100 | 0,18680 € | 18,68 € |
250 | 0,17288 € | 43,22 € |
500 | 0,16454 € | 82,27 € |
1.000 | 0,15764 € | 157,64 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,14912 € | 447,36 € |
Unit Price without VAT: | 0,35000 € |
---|---|
Unit Price with VAT: | 0,41650 € |