

RP173K401D-TR | |
---|---|
DigiKey Part Number | 2129-RP173K401D-TR-ND - Tape & Reel (TR) 2129-RP173K401D-CT-ND - Cut Tape (CT) 2129-RP173K401D-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP173K401D-TR |
Description | IC REG LINEAR 4V 150MA DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA DFN(PL)1010-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 11V | |
Voltage - Output (Min/Fixed) | 4V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.76V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3.7 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Reverse Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | DFN(PL)1010-4 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,39000 € | 0,39 € |
10 | 0,27800 € | 2,78 € |
25 | 0,24840 € | 6,21 € |
100 | 0,21550 € | 21,55 € |
250 | 0,19976 € | 49,94 € |
500 | 0,19032 € | 95,16 € |
1.000 | 0,18252 € | 182,52 € |
2.500 | 0,17430 € | 435,75 € |
5.000 | 0,16934 € | 846,70 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,14236 € | 1.423,60 € |
Unit Price without VAT: | 0,39000 € |
---|---|
Unit Price with VAT: | 0,46410 € |