

RP173K121A-TR | |
---|---|
DigiKey Part Number | RP173K121A-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP173K121A-TR |
Description | IC REG LINEAR 1.2V 150MA DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA DFN(PL)1010-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 11V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2.59V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3.7 µA | |
PSRR | 30dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Reverse Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | DFN(PL)1010-4 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,14236 € | 1.423,60 € |
20.000 | 0,13939 € | 2.787,80 € |
30.000 | 0,13790 € | 4.137,00 € |
50.000 | 0,13625 € | 6.812,50 € |
Unit Price without VAT: | 0,14236 € |
---|---|
Unit Price with VAT: | 0,16941 € |