


RP132S001B-E2-YE | |
---|---|
DigiKey Part Number | RP132S001B-E2-YE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP132S001B-E2-YE |
Description | IC REG LIN POS ADJ 1A 6-HSOP-J |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 6-HSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.54V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 85 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | |
Supplier Device Package | 6-HSOP-J | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,58718 € | 587,18 € |
2.000 | 0,57031 € | 1.140,62 € |
3.000 | 0,56185 € | 1.685,55 € |
5.000 | 0,55249 € | 2.762,45 € |
7.000 | 0,54701 € | 3.829,07 € |
10.000 | 0,54175 € | 5.417,50 € |
Unit Price without VAT: | 0,58718 € |
---|---|
Unit Price with VAT: | 0,69874 € |