

RP132K181E-TR | |
---|---|
DigiKey Part Number | RP132K181E-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP132K181E-TR |
Description | IC REG LINEAR 1.8V 1A DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A DFN(PL)1820-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.05V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 85 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | DFN(PL)1820-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,35632 € | 1.781,60 € |
10.000 | 0,34882 € | 3.488,20 € |
15.000 | 0,34506 € | 5.175,90 € |
25.000 | 0,34090 € | 8.522,50 € |
Unit Price without VAT: | 0,35632 € |
---|---|
Unit Price with VAT: | 0,42402 € |