


RP132K001D-TR | |
|---|---|
DigiKey Part Number | 2129-RP132K001D-TR-ND - Tape & Reel (TR) 2129-RP132K001D-CT-ND - Cut Tape (CT) 2129-RP132K001D-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP132K001D-TR |
Description | IC REG LINEAR POS ADJ 1A DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A DFN(PL)1820-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.54V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 85 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | DFN(PL)1820-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,56100 € | 5,61 € |
| 25 | 0,50520 € | 12,63 € |
| 100 | 0,44420 € | 44,42 € |
| 250 | 0,41512 € | 103,78 € |
| 500 | 0,39762 € | 198,81 € |
| 1.000 | 0,38319 € | 383,19 € |
| 2.500 | 0,36795 € | 919,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,35877 € | 1.793,85 € |
| 10.000 | 0,35122 € | 3.512,20 € |
| 15.000 | 0,34744 € | 5.211,60 € |
| 25.000 | 0,34324 € | 8.581,00 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

