



RP131S291D-E2-FE | |
|---|---|
DigiKey Part Number | RP131S291D-E2-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP131S291D-E2-FE |
Description | IC REG LINEAR 2.9V 1A 6-HSOP-J |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-HSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 2.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.75V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | |
Supplier Device Package | 6-HSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34064 € | 340,64 € |
| 2.000 | 0,32990 € | 659,80 € |
| 3.000 | 0,32451 € | 973,53 € |
| 5.000 | 0,31855 € | 1.592,75 € |
| 7.000 | 0,31507 € | 2.205,49 € |
| 10.000 | 0,31171 € | 3.117,10 € |
| 25.000 | 0,30450 € | 7.612,50 € |
| Unit Price without VAT: | 0,34064 € |
|---|---|
| Unit Price with VAT: | 0,40536 € |

