


RP131S111D-E2-FE | |
---|---|
DigiKey Part Number | RP131S111D-E2-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP131S111D-E2-FE |
Description | IC REG LINEAR 1.1V 1A 6-HSOP-J |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-HSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.42V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | |
Supplier Device Package | 6-HSOP-J | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,34381 € | 343,81 € |
2.000 | 0,33296 € | 665,92 € |
3.000 | 0,32753 € | 982,59 € |
5.000 | 0,32151 € | 1.607,55 € |
7.000 | 0,31800 € | 2.226,00 € |
10.000 | 0,31461 € | 3.146,10 € |
25.000 | 0,30733 € | 7.683,25 € |
Unit Price without VAT: | 0,34381 € |
---|---|
Unit Price with VAT: | 0,40913 € |