

RP131L471D-TR | |
---|---|
DigiKey Part Number | RP131L471D-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP131L471D-TR |
Description | IC REG LINEAR 4.7V 1A DFN1616-6B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A DFN1616-6B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 4.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.65V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | DFN1616-6B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,32151 € | 1.607,55 € |
10.000 | 0,31461 € | 3.146,10 € |
15.000 | 0,31116 € | 4.667,40 € |
25.000 | 0,30733 € | 7.683,25 € |
Unit Price without VAT: | 0,32151 € |
---|---|
Unit Price with VAT: | 0,38260 € |