

RP131K091D-TR | |
---|---|
DigiKey Part Number | RP131K091D-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP131K091D-TR |
Description | IC REG LINEAR 0.9V 1A DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A DFN(PL)1820-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 0.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.5V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | DFN(PL)1820-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,29826 € | 1.491,30 € |
10.000 | 0,29177 € | 2.917,70 € |
15.000 | 0,28852 € | 4.327,80 € |
25.000 | 0,28492 € | 7.123,00 € |
Unit Price without VAT: | 0,29826 € |
---|---|
Unit Price with VAT: | 0,35493 € |