SOT-89-5/6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-89-5/6
SOT-89-5/6

RP131H501B-T1-FE

DigiKey Part Number
2129-RP131H501B-T1-FETR-ND - Tape & Reel (TR)
2129-RP131H501B-T1-FECT-ND - Cut Tape (CT)
2129-RP131H501B-T1-FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP131H501B-T1-FE
Description
IC REG LINEAR 5V 1A SOT89-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5
Datasheet
 Datasheet
EDA/CAD Models
RP131H501B-T1-FE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.65V @ 1A
Current - Output
Current - Quiescent (Iq)
90 µA
PSRR
60dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-89-5/6
Supplier Device Package
SOT-89-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 691
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,69000 €0,69 €
100,48900 €4,89 €
250,43960 €10,99 €
1000,38560 €38,56 €
2500,35984 €89,96 €
5000,34430 €172,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,33152 €331,52 €
2.0000,32100 €642,00 €
3.0000,31573 €947,19 €
5.0000,30989 €1.549,45 €
7.0000,30648 €2.145,36 €
10.0000,30320 €3.032,00 €
25.0000,29613 €7.403,25 €
Manufacturers Standard Package
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,82110 €