


RP131H151B-T1-FE | |
---|---|
DigiKey Part Number | 2129-RP131H151B-T1-FETR-ND - Tape & Reel (TR) 2129-RP131H151B-T1-FECT-ND - Cut Tape (CT) 2129-RP131H151B-T1-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP131H151B-T1-FE |
Description | IC REG LINEAR 1.5V 1A SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.1V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,69000 € | 0,69 € |
10 | 0,48900 € | 4,89 € |
25 | 0,43960 € | 10,99 € |
100 | 0,38560 € | 38,56 € |
250 | 0,35984 € | 89,96 € |
500 | 0,34430 € | 172,15 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,33152 € | 331,52 € |
2.000 | 0,32100 € | 642,00 € |
3.000 | 0,31573 € | 947,19 € |
5.000 | 0,30989 € | 1.549,45 € |
7.000 | 0,30648 € | 2.145,36 € |
10.000 | 0,30320 € | 3.032,00 € |
25.000 | 0,29613 € | 7.403,25 € |
Unit Price without VAT: | 0,69000 € |
---|---|
Unit Price with VAT: | 0,82110 € |