

RP130K251B-TR-Y | |
---|---|
DigiKey Part Number | 2129-RP130K251B-TR-YTR-ND - Tape & Reel (TR) 2129-RP130K251B-TR-YCT-ND - Cut Tape (CT) 2129-RP130K251B-TR-YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP130K251B-TR-Y |
Description | IC REG LINEAR 2.5V 150MA DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA DFN(PL)1010-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.51V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 58 µA | |
PSRR | 80dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | DFN(PL)1010-4 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,47000 € | 0,47 € |
10 | 0,33200 € | 3,32 € |
25 | 0,29720 € | 7,43 € |
100 | 0,25870 € | 25,87 € |
250 | 0,24044 € | 60,11 € |
500 | 0,22934 € | 114,67 € |
1.000 | 0,22024 € | 220,24 € |
2.500 | 0,21063 € | 526,58 € |
5.000 | 0,20483 € | 1.024,15 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,20007 € | 2.000,70 € |
Unit Price without VAT: | 0,47000 € |
---|---|
Unit Price with VAT: | 0,55930 € |