


RP124L303E-TR | |
|---|---|
DigiKey Part Number | RP124L303E-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP124L303E-TR |
Description | IC REG LINEAR 3V 100MA DFN1212-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA DFN1212-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.16V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 0.5 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | DFN1212-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,32372 € | 1.618,60 € |
| 10.000 | 0,31678 € | 3.167,80 € |
| 15.000 | 0,31330 € | 4.699,50 € |
| 25.000 | 0,30944 € | 7.736,00 € |
| Unit Price without VAT: | 0,32372 € |
|---|---|
| Unit Price with VAT: | 0,38523 € |

