

RP124L123E-TR | |
---|---|
DigiKey Part Number | RP124L123E-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP124L123E-TR |
Description | IC REG LIN 1.2V 100MA DFN1212-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA DFN1212-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.975V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 0.5 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | DFN1212-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,32151 € | 1.607,55 € |
10.000 | 0,31461 € | 3.146,10 € |
15.000 | 0,31116 € | 4.667,40 € |
25.000 | 0,30733 € | 7.683,25 € |
Unit Price without VAT: | 0,32151 € |
---|---|
Unit Price with VAT: | 0,38260 € |