RP118Z121D5-TR-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RP118Z121D5-TR-F

RP122Z301D-TR-T

DigiKey Part Number
2129-RP122Z301D-TR-TTR-ND - Tape & Reel (TR)
2129-RP122Z301D-TR-TCT-ND - Cut Tape (CT)
2129-RP122Z301D-TR-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP122Z301D-TR-T
Description
IC REG LIN 3V 400MA WLCSP-4-P8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA WLCSP-4-P8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.225V @ 400mA
Current - Output
Current - Quiescent (Iq)
25 µA
PSRR
90dB ~ 65dB (1kHz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-XFBGA, WLCSP
Supplier Device Package
WLCSP-4-P8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,87000 €0,87 €
100,62400 €6,24 €
250,56360 €14,09 €
1000,49640 €49,64 €
2500,46452 €116,13 €
5000,44526 €222,63 €
1.0000,42943 €429,43 €
2.5000,41271 €1.031,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,40263 €2.013,15 €
Manufacturers Standard Package
Unit Price without VAT:0,87000 €
Unit Price with VAT:1,03530 €