

RP122Z281D-TR-T | |
---|---|
DigiKey Part Number | 2129-RP122Z281D-TR-TTR-ND - Tape & Reel (TR) 2129-RP122Z281D-TR-TCT-ND - Cut Tape (CT) 2129-RP122Z281D-TR-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP122Z281D-TR-T |
Description | IC REG LIN 2.8V 400MA WLCSP-4-P8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA WLCSP-4-P8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.225V @ 400mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
PSRR | 90dB ~ 65dB (1kHz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLCSP | |
Supplier Device Package | WLCSP-4-P8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,87000 € | 0,87 € |
10 | 0,62400 € | 6,24 € |
25 | 0,56360 € | 14,09 € |
100 | 0,49640 € | 49,64 € |
250 | 0,46452 € | 116,13 € |
500 | 0,44526 € | 222,63 € |
1.000 | 0,42943 € | 429,43 € |
2.500 | 0,41271 € | 1.031,78 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,40263 € | 2.013,15 € |
10.000 | 0,39434 € | 3.943,40 € |
15.000 | 0,39019 € | 5.852,85 € |
Unit Price without VAT: | 0,87000 € |
---|---|
Unit Price with VAT: | 1,03530 € |