

RP122K331D-TR | |
---|---|
DigiKey Part Number | 2129-RP122K331D-TR-ND - Tape & Reel (TR) 2129-RP122K331D-CT-ND - Cut Tape (CT) 2129-RP122K331D-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP122K331D-TR |
Description | IC REG LINEAR 3.3V 400MA DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA DFN(PL)1010-4 |
Datasheet | Datasheet |
EDA/CAD Models | RP122K331D-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.245V @ 400mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
PSRR | 90dB ~ 65dB (1kHz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | DFN(PL)1010-4 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,84000 € | 0,84 € |
10 | 0,60700 € | 6,07 € |
25 | 0,54800 € | 13,70 € |
100 | 0,48260 € | 48,26 € |
250 | 0,45148 € | 112,87 € |
500 | 0,43270 € | 216,35 € |
1.000 | 0,41723 € | 417,23 € |
2.500 | 0,40090 € | 1.002,25 € |
5.000 | 0,39107 € | 1.955,35 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,38297 € | 3.829,70 € |
20.000 | 0,37631 € | 7.526,20 € |
Unit Price without VAT: | 0,84000 € |
---|---|
Unit Price with VAT: | 0,99960 € |