


RP115L301D-E2 | |
---|---|
DigiKey Part Number | 2129-RP115L301D-E2TR-ND - Tape & Reel (TR) 2129-RP115L301D-E2CT-ND - Cut Tape (CT) 2129-RP115L301D-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP115L301D-E2 |
Description | IC REG LINEAR 3V 1A DFN1216-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A DFN1216-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.18V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 160 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN Exposed Pad | |
Supplier Device Package | DFN1216-8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,91000 € | 0,91 € |
10 | 0,65800 € | 6,58 € |
25 | 0,59400 € | 14,85 € |
100 | 0,52390 € | 52,39 € |
250 | 0,49052 € | 122,63 € |
500 | 0,47036 € | 235,18 € |
1.000 | 0,45379 € | 453,79 € |
2.500 | 0,43630 € | 1.090,75 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,42575 € | 2.128,75 € |
Unit Price without VAT: | 0,91000 € |
---|---|
Unit Price with VAT: | 1,08290 € |