8-XFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-XFDFN Exposed Pad
8-XFDFN Exposed Pad

RP115L121D5-E2

DigiKey Part Number
2129-RP115L121D5-E2TR-ND - Tape & Reel (TR)
2129-RP115L121D5-E2CT-ND - Cut Tape (CT)
2129-RP115L121D5-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP115L121D5-E2
Description
IC REG LINEAR 1.25V 1A DFN1216-8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A DFN1216-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.25V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.275V @ 1A
Current - Output
Current - Quiescent (Iq)
160 µA
PSRR
80dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-XFDFN Exposed Pad
Supplier Device Package
DFN1216-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,91000 €0,91 €
100,65800 €6,58 €
250,59400 €14,85 €
1000,52390 €52,39 €
2500,49052 €122,63 €
5000,47036 €235,18 €
1.0000,45379 €453,79 €
2.5000,43630 €1.090,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,42575 €2.128,75 €
Manufacturers Standard Package
Unit Price without VAT:0,91000 €
Unit Price with VAT:1,08290 €