


RP115L081D-E2 | |
---|---|
DigiKey Part Number | RP115L081D-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP115L081D-E2 |
Description | IC REG LIN 0.8V 500MA DFN1216-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DFN1216-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 160 µA | |
PSRR | 80dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN Exposed Pad | |
Supplier Device Package | DFN1216-8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,42575 € | 2.128,75 € |
10.000 | 0,41707 € | 4.170,70 € |
15.000 | 0,41272 € | 6.190,80 € |
Unit Price without VAT: | 0,42575 € |
---|---|
Unit Price with VAT: | 0,50664 € |