


RP115H331D-T1-FE | |
---|---|
DigiKey Part Number | 2129-RP115H331D-T1-FETR-ND - Tape & Reel (TR) 2129-RP115H331D-T1-FECT-ND - Cut Tape (CT) 2129-RP115H331D-T1-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP115H331D-T1-FE |
Description | IC REG LINEAR 3.3V 1A SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.225V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 160 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,94000 € | 0,94 € |
10 | 0,67400 € | 6,74 € |
25 | 0,60920 € | 15,23 € |
100 | 0,53770 € | 53,77 € |
250 | 0,50348 € | 125,87 € |
500 | 0,48290 € | 241,45 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,46597 € | 465,97 € |
2.000 | 0,45202 € | 904,04 € |
3.000 | 0,44504 € | 1.335,12 € |
5.000 | 0,43730 € | 2.186,50 € |
7.000 | 0,43278 € | 3.029,46 € |
10.000 | 0,42843 € | 4.284,30 € |
Unit Price without VAT: | 0,94000 € |
---|---|
Unit Price with VAT: | 1,11860 € |