RP112N131D-TR-FE is available for purchase but is not normally stocked.
cms-subs-available:

Parametric Equivalent


Nisshinbo Micro Devices Inc.
cms-in-stock: 0
cms-unit-price: 0,18511 €
cms-datasheet

Parametric Equivalent


Nisshinbo Micro Devices Inc.
cms-in-stock: 0
cms-unit-price: 0,18511 €
cms-datasheet
SOT-23-5
cms-photo-disclaimer
SOT-23-5

RP112N131D-TR-FE

cms-digikey-product-number
RP112N131D-TR-FE-ND - Tape & Reel (TR)
cms-manufacturer
cms-manufacturer-product-number
RP112N131D-TR-FE
cms-description
IC REG LINEAR 1.3V 150MA SOT23-5
cms-standard-lead-time
12 Weeks
cms-customer-reference
cms-detailed-description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
cms-datasheet
 cms-datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.25V
Voltage - Output (Min/Fixed)
1.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.7V @ 150mA
Current - Output
Current - Quiescent (Iq)
100 µA
PSRR
80dB ~ 65dB (1kHz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
cms-check-lead-time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Tape & Reel (TR)
cms-quantitycms-unit-pricecms-ext-price
3.0000,40987 €1.229,61 €
6.0000,40030 €2.401,80 €
9.0000,39550 €3.559,50 €
15.0000,39019 €5.852,85 €
21.0000,38709 €8.128,89 €
cms-manufacturer-standard-package
Unit Price without VAT:0,40987 €
Unit Price with VAT:0,48775 €